RS PRO Incremental Incremental Encoder, 1000 ppr, HTL Signal, Solid Type, 8mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1000
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
Shaft Diameter
8mm
IP Rating
IP65
Overall Height
50mm
Overall Width
50mm
Overall Depth
82mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Current Rating
70 mA
Country of Origin
Germany
BD 2,067.197
BD 2,067.197 Each (Exc. Vat)
BD 2,273.917
BD 2,273.917 Each (inc. VAT)
1
BD 2,067.197
BD 2,067.197 Each (Exc. Vat)
BD 2,273.917
BD 2,273.917 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1000
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
Shaft Diameter
8mm
IP Rating
IP65
Overall Height
50mm
Overall Width
50mm
Overall Depth
82mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Current Rating
70 mA
Country of Origin
Germany