RS PRO Incremental Incremental Encoder, 2500 ppr, HTL Inverted Signal, 10mm Shaft

RS Stock No.: 206-1291Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Connection Type

Flange connector M23

Current Rating

70 mA

Country of Origin

Germany

BD 197.681

BD 197.681 Each (Exc. Vat)

BD 217.449

BD 217.449 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 2500 ppr, HTL Inverted Signal, 10mm Shaft

BD 197.681

BD 197.681 Each (Exc. Vat)

BD 217.449

BD 217.449 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 2500 ppr, HTL Inverted Signal, 10mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Connection Type

Flange connector M23

Current Rating

70 mA

Country of Origin

Germany