RS PRO Incremental Incremental Encoder, 360 ppr, HTL Signal, Solid Type, 8mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
Shaft Diameter
8mm
IP Rating
IP65
Overall Height
50mm
Overall Width
50mm
Overall Depth
82mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Current Rating
70 mA
Country of Origin
Germany
BD 204.704
BD 204.704 Each (Exc. Vat)
BD 225.174
BD 225.174 Each (inc. VAT)
1
BD 204.704
BD 204.704 Each (Exc. Vat)
BD 225.174
BD 225.174 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
Shaft Diameter
8mm
IP Rating
IP65
Overall Height
50mm
Overall Width
50mm
Overall Depth
82mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Current Rating
70 mA
Country of Origin
Germany