RS PRO Incremental Incremental Encoder, 500 ppr, HTL Signal, Hollow Type, 6mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Hollow
Shaft Diameter
6mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
75mm
Overall Width
40mm
Overall Depth
42mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Country of Origin
Germany
BD 149.726
BD 149.726 Each (Exc. Vat)
BD 164.699
BD 164.699 Each (inc. VAT)
1
BD 149.726
BD 149.726 Each (Exc. Vat)
BD 164.699
BD 164.699 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Hollow
Shaft Diameter
6mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
75mm
Overall Width
40mm
Overall Depth
42mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Country of Origin
Germany