RS PRO Incremental Incremental Encoder, 500 ppr, HTL Inverted Signal, 10mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Current Rating
70 mA
Connection Type
Flange connector M23
Country of Origin
Germany
BD 1,868.344
BD 1,868.344 Each (Exc. Vat)
BD 2,055.178
BD 2,055.178 Each (inc. VAT)
1
BD 1,868.344
BD 1,868.344 Each (Exc. Vat)
BD 2,055.178
BD 2,055.178 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
500
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Current Rating
70 mA
Connection Type
Flange connector M23
Country of Origin
Germany