Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

RS Stock No.: 795-0993Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use

Stock information temporarily unavailable.

BD 155.158

BD 155.158 Each (Exc. Vat)

BD 170.674

BD 170.674 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

BD 155.158

BD 155.158 Each (Exc. Vat)

BD 170.674

BD 170.674 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 5000 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

5000

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use