Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+100°C
Switching Frequency
2 kHz
Country of Origin
Hungary
BD 20.510
BD 20.510 Each (Exc. Vat)
BD 22.561
BD 22.561 Each (inc. VAT)
1
BD 20.510
BD 20.510 Each (Exc. Vat)
BD 22.561
BD 22.561 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+100°C
Switching Frequency
2 kHz
Country of Origin
Hungary