RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M16 Connector, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Body Orientation
Straight
Voltage Rating
60 V ac
Mating Type
Threaded
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China
BD 9.713
BD 9.713 Each (Exc. Vat)
BD 10.684
BD 10.684 Each (inc. VAT)
1
BD 9.713
BD 9.713 Each (Exc. Vat)
BD 10.684
BD 10.684 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.713 |
10+ | BD 8.938 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Body Orientation
Straight
Voltage Rating
60 V ac
Mating Type
Threaded
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Maximum Operating Temperature
+80°C
Country of Origin
China