RS PRO Industrial Circular Connectors, 3 Contacts, Panel Mount, 7/8 Connector, Socket, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
BD 5.890
BD 5.890 Each (Exc. Vat)
BD 6.479
BD 6.479 Each (inc. VAT)
1
BD 5.890
BD 5.890 Each (Exc. Vat)
BD 6.479
BD 6.479 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.890 |
5 - 9 | BD 5.696 |
10+ | BD 5.492 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India