RS PRO Industrial Circular Connectors, 3 Contacts, Cable, M16 Connector, Plug, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7A
Body Orientation
Straight
Voltage Rating
250 V ac
Mating Type
Threaded
Housing Material
PA 66
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China
BD 3.300
BD 3.300 Each (Exc. Vat)
BD 3.630
BD 3.630 Each (inc. VAT)
1
BD 3.300
BD 3.300 Each (Exc. Vat)
BD 3.630
BD 3.630 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.300 |
10 - 24 | BD 3.047 |
25+ | BD 2.805 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7A
Body Orientation
Straight
Voltage Rating
250 V ac
Mating Type
Threaded
Housing Material
PA 66
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China