RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
BD 3.339
BD 3.339 Each (Exc. Vat)
BD 3.673
BD 3.673 Each (inc. VAT)
1
BD 3.339
BD 3.339 Each (Exc. Vat)
BD 3.673
BD 3.673 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.339 |
5 - 9 | BD 3.281 |
10+ | BD 3.244 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India