Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Surge Protector, 2000A, 20 V, DIN Rail Mount

RS Stock No.: 101-779Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

2000A

Voltage Protection Rating

20V (Volts)

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 32.412

BD 32.412 Each (Exc. Vat)

BD 35.653

BD 35.653 Each (inc. VAT)

RS PRO Industrial Surge Protector, 2000A, 20 V, DIN Rail Mount

BD 32.412

BD 32.412 Each (Exc. Vat)

BD 35.653

BD 35.653 Each (inc. VAT)

RS PRO Industrial Surge Protector, 2000A, 20 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 32.412
10+BD 29.172

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

2000A

Voltage Protection Rating

20V (Volts)

Mounting Style

DIN Rail Mount

Country of Origin

China