Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Surge Protector, 2000A, 70 V, DIN Rail Mount

RS Stock No.: 101-782Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

2000A

Voltage Protection Rating

70V (Volts)

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 36.178

BD 36.178 Each (Exc. Vat)

BD 39.796

BD 39.796 Each (inc. VAT)

RS PRO Industrial Surge Protector, 2000A, 70 V, DIN Rail Mount

BD 36.178

BD 36.178 Each (Exc. Vat)

BD 39.796

BD 39.796 Each (inc. VAT)

RS PRO Industrial Surge Protector, 2000A, 70 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.178
10+BD 32.560

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

2000A

Voltage Protection Rating

70V (Volts)

Mounting Style

DIN Rail Mount

Country of Origin

China