RS PRO Industrial Surge Protector, 40kA, 2.8kV, DIN Rail Mount
RS Stock No.: 101-772Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
40kA
Voltage Protection Rating
2.8kV
Mounting Style
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 20.312
BD 20.312 Each (Exc. Vat)
BD 22.343
BD 22.343 Each (inc. VAT)
RS PRO Industrial Surge Protector, 40kA, 2.8kV, DIN Rail Mount
1
BD 20.312
BD 20.312 Each (Exc. Vat)
BD 22.343
BD 22.343 Each (inc. VAT)
RS PRO Industrial Surge Protector, 40kA, 2.8kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 20.312 |
10 - 99 | BD 18.667 |
100+ | BD 17.550 |
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
40kA
Voltage Protection Rating
2.8kV
Mounting Style
DIN Rail Mount
Country of Origin
China