RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 700bar, 40L/min

Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
40L/min
Thread Size
1/2in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
G
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom
BD 32.494
BD 32.494 Each (Exc. Vat)
BD 35.743
BD 35.743 Each (inc. VAT)
1
BD 32.494
BD 32.494 Each (Exc. Vat)
BD 35.743
BD 35.743 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
40L/min
Thread Size
1/2in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
G
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom