RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 700bar, 40L/min

Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/4
Maximum Flow Rate
40L/min
Thread Size
1/4in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
G
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom
Product details
Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
BD 37.048
BD 37.048 Each (Exc. Vat)
BD 40.753
BD 40.753 Each (inc. VAT)
1
BD 37.048
BD 37.048 Each (Exc. Vat)
BD 40.753
BD 40.753 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/4
Maximum Flow Rate
40L/min
Thread Size
1/4in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
G
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom
Product details
Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.