RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min

RS Stock No.: 243-5559Brand: RS PRODistrelec Article No.: 30419103
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

175L/min

Thread Size

3/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Stock information temporarily unavailable.

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

175L/min

Thread Size

3/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany