Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min

RS Stock No.: 243-5600Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

175L/min

Thread Size

3/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Product details

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Stock information temporarily unavailable.

BD 47.140

BD 47.140 Each (Exc. Vat)

BD 51.854

BD 51.854 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min

BD 47.140

BD 47.140 Each (Exc. Vat)

BD 51.854

BD 51.854 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

175L/min

Thread Size

3/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Product details

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.