RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, PVC, Black

Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Inspection Elbow
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
Features and Benefits
Allows easy access for cable installation
PVC can be bonded
BD 1.900
BD 1.900 Each (Exc. Vat)
BD 2.090
BD 2.090 Each (inc. VAT)
1
BD 1.900
BD 1.900 Each (Exc. Vat)
BD 2.090
BD 2.090 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.900 |
10 - 49 | BD 1.764 |
50+ | BD 1.628 |
Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Inspection Elbow
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
Features and Benefits
Allows easy access for cable installation
PVC can be bonded