Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Inspection Lamp, Inspection Lamp, Handheld, 720 lm

RS Stock No.: 255-4202Brand: RS PRO
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Voltage Rating

3.7 V

Luminosity

720 lm

Light Style

Handheld

Wattage

7 W

Arm Length

260mm

Length

260 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 33.694

BD 33.694 1 Box of 1 (Exc. Vat)

BD 37.063

BD 37.063 1 Box of 1 (inc. VAT)

RS PRO Inspection Lamp, Inspection Lamp, Handheld, 720 lm

BD 33.694

BD 33.694 1 Box of 1 (Exc. Vat)

BD 37.063

BD 37.063 1 Box of 1 (inc. VAT)

RS PRO Inspection Lamp, Inspection Lamp, Handheld, 720 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Voltage Rating

3.7 V

Luminosity

720 lm

Light Style

Handheld

Wattage

7 W

Arm Length

260mm

Length

260 mm

Country of Origin

China

You may be interested in