RS PRO Inspection Mirror Probe, 35mm mirror dia. , Adjustable , Telescopic

RS Stock No.: 613-230Brand: RS PRO
brand-logo
View all in Inspection Mirror Probes

Technical Document

Specifications

Brand

RS Pro

Diameter

35mm

Adjustable

Yes

Telescopic

Yes

Country of Origin

Japan

Product details

RS PRO Telescopic Inspection Mirror Probe

RS PRO telescopic inspection mirror probe which fits conveniently in a pocket, yet when in use can be extended to gain visible access to hidden areas. This hand help inspection mirror has a diameter of 35 mm and comes with a pocket clip. The slim design ensures that the mirror can be stored in a pocket or case, taking up minimal space.

These hand-held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Features and Benefits:

35 mm diameter - mirror swivels on a universal joint head
Chrome-plated shaft includes a pocket clip
Adjustable- inspection mirror is adjustable and can be set in any position for the best viewing
Extending - handle extends to approx. 605 mm
Visual inspection in areas with restricted access
Quick identification of problems
Handle - 605 mm extended, 110 mm not extended
Overall length approx. - 690 mm extended, 200 mm retracted

Typical Applications:

Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.

Inspection mirrors are used by a wide range of applications including:

• Health Care
• Automotive
• Engineering
• DIY
• Arts and crafts

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 21.632

BD 21.632 Each (Exc. Vat)

BD 23.795

BD 23.795 Each (inc. VAT)

RS PRO Inspection Mirror Probe, 35mm mirror dia. , Adjustable , Telescopic

BD 21.632

BD 21.632 Each (Exc. Vat)

BD 23.795

BD 23.795 Each (inc. VAT)

RS PRO Inspection Mirror Probe, 35mm mirror dia. , Adjustable , Telescopic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Diameter

35mm

Adjustable

Yes

Telescopic

Yes

Country of Origin

Japan

Product details

RS PRO Telescopic Inspection Mirror Probe

RS PRO telescopic inspection mirror probe which fits conveniently in a pocket, yet when in use can be extended to gain visible access to hidden areas. This hand help inspection mirror has a diameter of 35 mm and comes with a pocket clip. The slim design ensures that the mirror can be stored in a pocket or case, taking up minimal space.

These hand-held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Features and Benefits:

35 mm diameter - mirror swivels on a universal joint head
Chrome-plated shaft includes a pocket clip
Adjustable- inspection mirror is adjustable and can be set in any position for the best viewing
Extending - handle extends to approx. 605 mm
Visual inspection in areas with restricted access
Quick identification of problems
Handle - 605 mm extended, 110 mm not extended
Overall length approx. - 690 mm extended, 200 mm retracted

Typical Applications:

Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.

Inspection mirrors are used by a wide range of applications including:

• Health Care
• Automotive
• Engineering
• DIY
• Arts and crafts

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.