Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female

RS Stock No.: 534-676Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

23mm

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Shrouded/Unshrouded

Shrouded

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 12.650

BD 0.126 Each (In a Pack of 100) (Exc. Vat)

BD 13.915

BD 0.139 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female

BD 12.650

BD 0.126 Each (In a Pack of 100) (Exc. Vat)

BD 13.915

BD 0.139 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.126BD 12.650
500 - 2400BD 0.116BD 11.550
2500 - 4900BD 0.104BD 10.450
5000+BD 0.094BD 9.350

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

23mm

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Shrouded/Unshrouded

Shrouded

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China