RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

RS Stock No.: 270-7466Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Overall Length

23.8mm

Maximum Wire Size AWG

14AWG

Inner Diameter

4.5mm

Blade Length

13mm

Blade Width

2.4mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 30.250

BD 0.060 Each (In a Bag of 500) (Exc. Vat)

BD 33.275

BD 0.066 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

BD 30.250

BD 0.060 Each (In a Bag of 500) (Exc. Vat)

BD 33.275

BD 0.066 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 4500BD 0.060BD 30.250
5000 - 9500BD 0.060BD 30.250
10000+BD 0.055BD 27.500

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Overall Length

23.8mm

Maximum Wire Size AWG

14AWG

Inner Diameter

4.5mm

Blade Length

13mm

Blade Width

2.4mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China