Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 270-7462Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.8mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

Size quoted is blade length

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada

Stock information temporarily unavailable.

BD 35.000

BD 0.070 Each (In a Bag of 500) (Exc. Vat)

BD 38.500

BD 0.077 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

BD 35.000

BD 0.070 Each (In a Bag of 500) (Exc. Vat)

BD 38.500

BD 0.077 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 4500BD 0.070BD 35.000
5000 - 9500BD 0.065BD 32.500
10000+BD 0.065BD 32.500

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.8mm

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

Size quoted is blade length

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada