RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 24mm² Wire Size, Light Blue

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Maximum Wire Size (mm²)
24mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Insulation Material
Nylon
Colour
Light Blue
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
10.4mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
BD 1.650
BD 0.016 Each (In a Bag of 100) (Exc. Vat)
BD 1.815
BD 0.018 Each (In a Bag of 100) (inc. VAT)
100
BD 1.650
BD 0.016 Each (In a Bag of 100) (Exc. Vat)
BD 1.815
BD 0.018 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.016 | BD 1.650 |
500 - 2400 | BD 0.016 | BD 1.650 |
2500 - 4900 | BD 0.011 | BD 1.100 |
5000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Maximum Wire Size (mm²)
24mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Insulation Material
Nylon
Colour
Light Blue
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
10.4mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China