Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

RS Stock No.: 178-8719Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.3mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.000

BD 0.030 Each (In a Bag of 100) (Exc. Vat)

BD 3.300

BD 0.033 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

BD 3.000

BD 0.030 Each (In a Bag of 100) (Exc. Vat)

BD 3.300

BD 0.033 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.030BD 3.000
1000 - 1900BD 0.025BD 2.500
2000 - 4900BD 0.025BD 2.500
5000+BD 0.025BD 2.500

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.3mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China