RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
3.7mm
Colour
Blue
Overall Length
22.5mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
BD 3.850
BD 0.038 Each (In a Bag of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Bag of 100) (inc. VAT)
100
BD 3.850
BD 0.038 Each (In a Bag of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.038 | BD 3.850 |
1000 - 1900 | BD 0.038 | BD 3.850 |
2000 - 4900 | BD 0.038 | BD 3.850 |
5000+ | BD 0.033 | BD 3.300 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
3.7mm
Colour
Blue
Overall Length
22.5mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China