Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 Stud Size Vinyl, Yellow

RS Stock No.: 613-9586Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

9mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

Stock information temporarily unavailable.

BD 8.400

BD 0.084 Each (In a Pack of 100) (Exc. Vat)

BD 9.240

BD 0.092 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 Stud Size Vinyl, Yellow

BD 8.400

BD 0.084 Each (In a Pack of 100) (Exc. Vat)

BD 9.240

BD 0.092 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 Stud Size Vinyl, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.084BD 8.400
500 - 900BD 0.079BD 7.875
1000 - 2400BD 0.079BD 7.875
2500+BD 0.074BD 7.350

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

9mm

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality