RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Male

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Overall Length
22mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
BD 4.950
BD 0.050 Each (In a Bag of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Bag of 100) (inc. VAT)
100
BD 4.950
BD 0.050 Each (In a Bag of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.050 | BD 4.950 |
1000 - 1900 | BD 0.044 | BD 4.400 |
2000 - 4900 | BD 0.044 | BD 4.400 |
5000+ | BD 0.038 | BD 3.850 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Overall Length
22mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
Country of Origin
Taiwan, Province Of China