RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Male

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
BD 2.750
BD 0.028 Each (In a Bag of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Bag of 100) (inc. VAT)
100
BD 2.750
BD 0.028 Each (In a Bag of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.028 | BD 2.750 |
1000 - 1900 | BD 0.028 | BD 2.750 |
2000 - 4900 | BD 0.022 | BD 2.200 |
5000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
Country of Origin
Taiwan, Province Of China