RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Overall Length
23.3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
BD 4.400
BD 0.044 Each (In a Bag of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Bag of 100) (inc. VAT)
100
BD 4.400
BD 0.044 Each (In a Bag of 100) (Exc. Vat)
BD 4.840
BD 0.048 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.044 | BD 4.400 |
1000 - 1900 | BD 0.044 | BD 4.400 |
2000 - 4900 | BD 0.038 | BD 3.850 |
5000+ | BD 0.038 | BD 3.850 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Overall Length
23.3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China