RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
5.3mm
Colour
Yellow
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Overall Length
26mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
BD 6.600
BD 0.066 Each (In a Bag of 100) (Exc. Vat)
BD 7.260
BD 0.073 Each (In a Bag of 100) (inc. VAT)
100
BD 6.600
BD 0.066 Each (In a Bag of 100) (Exc. Vat)
BD 7.260
BD 0.073 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.066 | BD 6.600 |
1000 - 1900 | BD 0.060 | BD 6.050 |
2000 - 4900 | BD 0.055 | BD 5.500 |
5000+ | BD 0.055 | BD 5.500 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
5.3mm
Colour
Yellow
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Overall Length
26mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China