RS PRO Insulated, Tin Crimp Pin Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, 1.4mm Pin Diameter, 10mm Pin Length, Yellow

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Overall Length
18mm
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
22AWG
Pin Diameter
1.4mm
Pin Length
10mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Wire Pin Crimp Terminals
Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Colour Code
- Mini Yellow 0.2 - 0.5 mm²
- Red 0.5 - 1.5 mm²
- Blue 1.5 - 2.5 mm²
- Yellow 2.5 - 6.5 mm²
BD 10.000
BD 0.020 Each (In a Bag of 500) (Exc. Vat)
BD 11.000
BD 0.022 Each (In a Bag of 500) (inc. VAT)
500
BD 10.000
BD 0.020 Each (In a Bag of 500) (Exc. Vat)
BD 11.000
BD 0.022 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | BD 0.020 | BD 10.000 |
5000 - 9500 | BD 0.020 | BD 10.000 |
10000+ | BD 0.020 | BD 10.000 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Overall Length
18mm
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
22AWG
Pin Diameter
1.4mm
Pin Length
10mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Wire Pin Crimp Terminals
Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Colour Code
- Mini Yellow 0.2 - 0.5 mm²
- Red 0.5 - 1.5 mm²
- Blue 1.5 - 2.5 mm²
- Yellow 2.5 - 6.5 mm²