RS PRO Interchangeable Micrometer, Range 400mm →500mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.0013 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Interchangeable
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
500mm
Minimum Measurement
400mm
Country of Origin
China
BD 339.785
BD 339.785 Each (Exc. Vat)
BD 373.763
BD 373.763 Each (inc. VAT)
Calibration type
No Calibration
1
BD 339.785
BD 339.785 Each (Exc. Vat)
BD 373.763
BD 373.763 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.0013 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Interchangeable
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
500mm
Minimum Measurement
400mm
Country of Origin
China