Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Interface Relay, DIN Rail Mount, 115V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6899Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

115V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Push In

Depth

73mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Country of Origin

Germany

Product details

Push In Relays 6.2mm

The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.

Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator

Approvals

UL, CSA, GL

Stock information temporarily unavailable.

BD 29.590

BD 5.918 Each (In a Pack of 5) (Exc. Vat)

BD 32.549

BD 6.510 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 115V ac/dc Coil, SPDT, 1-Pole

BD 29.590

BD 5.918 Each (In a Pack of 5) (Exc. Vat)

BD 32.549

BD 6.510 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 115V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

115V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Push In

Depth

73mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Country of Origin

Germany

Product details

Push In Relays 6.2mm

The LCIS system interface push in relay modules, cannot only switch and isolate they can also peform other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS interface relays can be used in distribution boxes.

Selection of connections via universal connection technology with push in or screw connection
Every push in relay has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Operating temperatures of -25°C to +60°C
LED Indicator

Approvals

UL, CSA, GL