Technical Document
Specifications
Brand
RS ProCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Operating Temperature Range
-40 → +85°C
Input Voltage Range
300V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30402682
Country of Origin
China
Product details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
BD 8.536
BD 8.536 Each (Exc. Vat)
BD 9.390
BD 9.390 Each (inc. VAT)
1
BD 8.536
BD 8.536 Each (Exc. Vat)
BD 9.390
BD 9.390 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Operating Temperature Range
-40 → +85°C
Input Voltage Range
300V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30402682
Country of Origin
China
Product details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V