RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4478Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

220 → 240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

240V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Gold Plated

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

97.5 x 76.9 x 6.2mm

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

BD 11.314

BD 11.314 Each (Exc. Vat)

BD 12.445

BD 12.445 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load

BD 11.314

BD 11.314 Each (Exc. Vat)

BD 12.445

BD 12.445 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

220 → 240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

240V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Gold Plated

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

97.5 x 76.9 x 6.2mm

Relay Type

AC/DC

Country of Origin

China