RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4473Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

24V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Silver Tin Oxide

Input Current

6A

Maximum Operating Temperature

+70°C

Control Resistance

3390Ω

Dimensions

97.5 x 76.9 x 6.2mm

Minimum Operating Temperature

-40°C

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

BD 5.868

BD 5.868 Each (Exc. Vat)

BD 6.455

BD 6.455 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

BD 5.868

BD 5.868 Each (Exc. Vat)

BD 6.455

BD 6.455 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

24V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Silver Tin Oxide

Input Current

6A

Maximum Operating Temperature

+70°C

Control Resistance

3390Ω

Dimensions

97.5 x 76.9 x 6.2mm

Minimum Operating Temperature

-40°C

Relay Type

AC/DC

Country of Origin

China