Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Internal Micrometer, Range 25 mm →50 mm

RS Stock No.: 785-7838Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.005 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Set Contents

Micrometer, Spindle Locking Screw, Barrel, Sleeve, Fitted Case with Adjustment Tools

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

China

Stock information temporarily unavailable.

BD 72.356

BD 72.356 Each (Exc. Vat)

BD 79.592

BD 79.592 Each (inc. VAT)

RS PRO Internal Micrometer, Range 25 mm →50 mm

BD 72.356

BD 72.356 Each (Exc. Vat)

BD 79.592

BD 79.592 Each (inc. VAT)

RS PRO Internal Micrometer, Range 25 mm →50 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.005 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Set Contents

Micrometer, Spindle Locking Screw, Barrel, Sleeve, Fitted Case with Adjustment Tools

Maximum Measurement

50mm

Minimum Measurement

25mm

Country of Origin

China