Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Internal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 250V ac Max, 120V dc Max

RS Stock No.: 191-9513Brand: RS PRODistrelec Article No.: 30404170
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Internal

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Operating Temperature

+135°C

Maximum ac Voltage

250V

Maximum dc Voltage

120V

Maximum Current

600 mA

Maximum Pressure

10bar

Current Rating

600 mA

Country of Origin

India

Stock information temporarily unavailable.

BD 93.949

BD 93.949 Each (Exc. Vat)

BD 103.344

BD 103.344 Each (inc. VAT)

RS PRO Internal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 250V ac Max, 120V dc Max

BD 93.949

BD 93.949 Each (Exc. Vat)

BD 103.344

BD 103.344 Each (inc. VAT)

RS PRO Internal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 250V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Internal

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Operating Temperature

+135°C

Maximum ac Voltage

250V

Maximum dc Voltage

120V

Maximum Current

600 mA

Maximum Pressure

10bar

Current Rating

600 mA

Country of Origin

India