Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 14.3 A

RS Stock No.: 174-8220Brand: RS PRODistrelec Article No.: 30405353
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

14.3 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

197mm

Overall Length

129mm

Interface

PTC

Overall Width

148mm

Country of Origin

China

Stock information temporarily unavailable.

BD 272.606

BD 272.606 Each (Exc. Vat)

BD 299.867

BD 299.867 Each (inc. VAT)

RS PRO Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 14.3 A

BD 272.606

BD 272.606 Each (Exc. Vat)

BD 299.867

BD 299.867 Each (inc. VAT)

RS PRO Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 14.3 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

14.3 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

197mm

Overall Length

129mm

Interface

PTC

Overall Width

148mm

Country of Origin

China