Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Invertible Air Duster, 250 ml, Flammable

RS Stock No.: 134-5565Brand: RS PRO
brand-logo
View all in Air Dusters

Technical Document

Specifications

Brand

RS Pro

Package Size

250 ml

Package Type

Aerosol

Delicate and Optics Use

Yes

Flammable

Yes

Invertible

Yes

High Power

No

Global Warming Potential

124

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Invertible Air Duster, 250 ml, Flammable

P.O.A.

RS PRO Invertible Air Duster, 250 ml, Flammable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Package Size

250 ml

Package Type

Aerosol

Delicate and Optics Use

Yes

Flammable

Yes

Invertible

Yes

High Power

No

Global Warming Potential

124

Country of Origin

United Kingdom