RS PRO IP20, IP65 Selector Switch, 1NO 2-Way

RS Stock No.: 238-3960Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

1NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.212

BD 8.212 Each (Exc. Vat)

BD 9.033

BD 9.033 Each (inc. VAT)

RS PRO IP20, IP65 Selector Switch, 1NO 2-Way

BD 8.212

BD 8.212 Each (Exc. Vat)

BD 9.033

BD 9.033 Each (inc. VAT)

RS PRO IP20, IP65 Selector Switch, 1NO 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Contact Configuration

1NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy