RS PRO IP40 Key Switch, SPDT, 5 A 2-Way

Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
SPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Country of Origin
Taiwan, Province Of China
Product details
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
BD 17.694
BD 17.694 Each (Exc. Vat)
BD 19.463
BD 19.463 Each (inc. VAT)
1
BD 17.694
BD 17.694 Each (Exc. Vat)
BD 19.463
BD 19.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.694 |
5 - 19 | BD 16.632 |
20 - 49 | BD 15.785 |
50+ | BD 15.312 |
Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
SPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Country of Origin
Taiwan, Province Of China
Product details
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions