RS PRO IP44 Red Panel Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
RS Stock No.: 464-1712Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+E
Voltage Rating
380 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
You may be interested in
Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
BD 11.623Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Red Panel Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
1
P.O.A.
RS PRO IP44 Red Panel Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
BD 11.623Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+E
Voltage Rating
380 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
You may be interested in
Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
BD 11.623Each (Exc. Vat)