RS PRO IP67 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 200 → 250 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Wall Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
BD 15.851
BD 15.851 Each (Exc. Vat)
BD 17.436
BD 17.436 Each (inc. VAT)
1
BD 15.851
BD 15.851 Each (Exc. Vat)
BD 17.436
BD 17.436 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.851 |
5 - 9 | BD 15.796 |
10 - 49 | BD 15.604 |
50+ | BD 14.894 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Wall Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria