Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP67 Red Wall Mount 3P + N + E Horizontal Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 214-4246Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 32.236

BD 32.236 Each (Exc. Vat)

BD 35.460

BD 35.460 Each (inc. VAT)

RS PRO IP67 Red Wall Mount 3P + N + E Horizontal Industrial Power Socket, Rated At 16A, 400 V

BD 32.236

BD 32.236 Each (Exc. Vat)

BD 35.460

BD 35.460 Each (inc. VAT)

RS PRO IP67 Red Wall Mount 3P + N + E Horizontal Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 32.236
5 - 9BD 32.109
10 - 49BD 31.691
50+BD 30.107

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria