RS PRO IP67 Red Wall Mount 3P + N + E Vertical Industrial Power Socket, Rated At 63A, 400 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Vertical
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
BD 217.278
BD 217.278 Each (Exc. Vat)
BD 239.006
BD 239.006 Each (inc. VAT)
1
BD 217.278
BD 217.278 Each (Exc. Vat)
BD 239.006
BD 239.006 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 217.278 |
5 - 9 | BD 216.310 |
10 - 49 | BD 213.076 |
50+ | BD 200.992 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Vertical
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria