RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz

RS Stock No.: 123-3568Brand: RS PRODistrelec Article No.: 30402631
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Brand

RS Pro

Bandwidth

150 kHz → 3 GHz

Sweep Modes

Continuous

Maximum Frequency

3GHz

Minimum Frequency

150 kHz

Display Type

TFT LCD

Screen Size

5.6 in

Markers

Amplitude, Frequency

RF Input

N Connector

Interface Type

15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB

Desktop/Handheld

Desktop

Weight

2.2kg

Minimum Operating Temperature

5°C

Model Number p

ISA-730, ISP-730

Length

296mm

Maximum Operating Temperature

45°C

Dimensions

296 x 115.1 x 152mm

Plug Type

UK

Height

152mm

Width

115.1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Spectrum Analyzer 3GHz

From RS PRO, comes a high-quality spectrum analyzer. Manufactured to industry standard, this has been developed principally to meet the needs of RF (radio frequency) communications.

This analyzer has been designed for the measurement and display of frequency spectrum distribution of an RF signal and can measure and read frequency and amplitude information. The most important selection criterion is frequency range.

The RS Pro ISA-730, with its frequency range up to 3 GHz, offers versatility to prospective buyers.


Spectrum analyzers are found in many laboratories and other areas where test instruments are needed to test and verify radio frequency (RF) and audio signals. These instruments display the individual elements of these signals, as well as the performance of the circuits producing them. For example they can help determine what modifications may be needed to reduce interference and ultimately improve the performance of Wi-Fi systems and wireless routers.

Features and Benefits:

  • Frequency range of 150kHz ∼ 3GHz

  • Noise level of 100dBm (decibel-milliwatts)

  • 3 Traces in different colours

  • Remote control software

  • 5.6” TFT LCD with VGA output

  • RBW (resolution bandwidth) Range: 30kHz,100kHz,300kHz,1MHz

  • Support Interface: USB Device/Host, RS-232C

  • Primary RF, Remote Control Software available as a free download

Applications

This spectrum analyzer has a variety of application use such as;

  • Education, Training

  • Fourier Theory Investigation

  • Motherboard Circuit Measurement

  • Scalar Network Analyzer

  • Wireless Communication Signal Measurements

  • Remote controller maintenance

What’s included?

  • Quick start manual

  • CD-ROM with user manual

  • Power cord

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Quick start manual, CD-ROM with user manual, power cord

RS Pro Spectrum Analysers

BD 577.088

BD 577.088 Each (Exc. Vat)

BD 634.797

BD 634.797 Each (inc. VAT)

RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz

BD 577.088

BD 577.088 Each (Exc. Vat)

BD 634.797

BD 634.797 Each (inc. VAT)

RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

150 kHz → 3 GHz

Sweep Modes

Continuous

Maximum Frequency

3GHz

Minimum Frequency

150 kHz

Display Type

TFT LCD

Screen Size

5.6 in

Markers

Amplitude, Frequency

RF Input

N Connector

Interface Type

15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB

Desktop/Handheld

Desktop

Weight

2.2kg

Minimum Operating Temperature

5°C

Model Number p

ISA-730, ISP-730

Length

296mm

Maximum Operating Temperature

45°C

Dimensions

296 x 115.1 x 152mm

Plug Type

UK

Height

152mm

Width

115.1mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Spectrum Analyzer 3GHz

From RS PRO, comes a high-quality spectrum analyzer. Manufactured to industry standard, this has been developed principally to meet the needs of RF (radio frequency) communications.

This analyzer has been designed for the measurement and display of frequency spectrum distribution of an RF signal and can measure and read frequency and amplitude information. The most important selection criterion is frequency range.

The RS Pro ISA-730, with its frequency range up to 3 GHz, offers versatility to prospective buyers.


Spectrum analyzers are found in many laboratories and other areas where test instruments are needed to test and verify radio frequency (RF) and audio signals. These instruments display the individual elements of these signals, as well as the performance of the circuits producing them. For example they can help determine what modifications may be needed to reduce interference and ultimately improve the performance of Wi-Fi systems and wireless routers.

Features and Benefits:

  • Frequency range of 150kHz ∼ 3GHz

  • Noise level of 100dBm (decibel-milliwatts)

  • 3 Traces in different colours

  • Remote control software

  • 5.6” TFT LCD with VGA output

  • RBW (resolution bandwidth) Range: 30kHz,100kHz,300kHz,1MHz

  • Support Interface: USB Device/Host, RS-232C

  • Primary RF, Remote Control Software available as a free download

Applications

This spectrum analyzer has a variety of application use such as;

  • Education, Training

  • Fourier Theory Investigation

  • Motherboard Circuit Measurement

  • Scalar Network Analyzer

  • Wireless Communication Signal Measurements

  • Remote controller maintenance

What’s included?

  • Quick start manual

  • CD-ROM with user manual

  • Power cord

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Quick start manual, CD-ROM with user manual, power cord

RS Pro Spectrum Analysers