RS PRO Isolated DC-DC Converter, 24V dc/ 2.5A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
60W
Input Voltage Nominal
24V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.5mm
Width
25.4mm
Length
50.8mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China
BD 47.108
BD 47.108 Each (Exc. Vat)
BD 51.819
BD 51.819 Each (inc. VAT)
1
BD 47.108
BD 47.108 Each (Exc. Vat)
BD 51.819
BD 51.819 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
60W
Input Voltage Nominal
24V dc
Output Current
2.5A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.5mm
Width
25.4mm
Length
50.8mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+105°C
Country of Origin
Taiwan, Province Of China